159454 | Riegler
Check valve, 250 bar, 159454
Order No.: 63G7438
EAN: 4047322640848
MPN:
159454
RSV1512LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.1173 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.12 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1173 €
3 pcs.
32.4989 €
5 pcs.
30.5592 €
7 pcs.
28.8575 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-return valve, 159454, Riegler
Non-return valve, G 1/2 o., bite-type tube to thread, Pipe exterior Ø 15, PN max. 250, a/f1 27, a/f2 27, a/f3 32, galvanised steel. Non-return valve, flow direction bite-type tube to thread, parallel male thread, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 15 mm | |
| Pressure range | 250 bar | |
| Connection | threaded connection G 1/2/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |