159455 | Riegler
Check valve, 160 bar, 159455
Order No.: 63G7442
EAN: 4047322640855
MPN:
159455
RSV1812LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.7210 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
42.72 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7210 €
2 pcs.
40.8765 €
3 pcs.
39.1867 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 18 mm | |
| Pressure range | 160 bar | |
| Connection | threaded connection G 1/2/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |