159452 | Riegler
Check valve, 250 bar, 159452
Order No.: 63G7444
EAN: 4047322640824
MPN:
159452
RSV1014LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1459 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.15 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1459 €
3 pcs.
21.0868 €
5 pcs.
19.8373 €
7 pcs.
18.7187 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 10 mm | |
| Pressure range | 250 bar | |
| Connection | threaded connection G 1/4/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |