136479 | Riegler
Plug-in angle connector, -0.95-10 bar, 136479
Order No.: 63G4360
EAN: 4047322505789
MPN:
136479
78.2222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6505 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
3 pcs.
10.1269 €
5 pcs.
9.6509 €
7 pcs.
9.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in fitting, 136479, Riegler
Lightweight push-in fitting distinguished by high strength, toughness, abrasion resistance and impact resistance-ideal for a wide range of applications. The push-in fitting made of POM has the following approvals: drinking water DVGW, KTW, FDA and NSF. Suitable for compressed air or liquids, with good resistance to a large number of chemicals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in angle connector | |
| Nominal width | 22 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |