110346 | Riegler
Plug-in angle connector, -0.95-10 bar, 110346
Order No.: 63G4359
EAN: 4047322118477
MPN:
110346
78.1818
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8655 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
3 pcs.
8.4133 €
5 pcs.
8.0087 €
7 pcs.
7.5208 €
10 pcs.
7.0924 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in fitting, 110346, Riegler
Lightweight push-in fitting distinguished by high strength, toughness, abrasion resistance and impact resistance-ideal for a wide range of applications. The push-in fitting made of POM has the following approvals: drinking water DVGW, KTW, FDA and NSF. Suitable for compressed air or liquids, with good resistance to a large number of chemicals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in angle connector | |
| Nominal width | 18 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |