135818 | Riegler
Choke check valve, -0.95-10 bar, 135818
Order No.: 63G4039
EAN: 4047322499576
MPN:
135818
286.038-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4224 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
3 pcs.
14.6727 €
5 pcs.
13.9825 €
7 pcs.
13.1614 €
*incl. VAT plus shipping costs
Subject to prior sale
Throttle check valve, 135818, Riegler
Unidirectional flow control valve with parallel male thread and plug connection, straight type, air restriction from port to tube.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 8 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection G 3/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |