109954 | Riegler
Choke check valve, -0.95-10 bar, 109954
Order No.: 63G4038
EAN: 4047322200905
MPN:
109954
183.038-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4224 € *
Available in 3 Days: 370 pcs. - if ordered today
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
3 pcs.
14.6727 €
5 pcs.
13.9825 €
7 pcs.
13.1614 €
*incl. VAT plus shipping costs
Subject to prior sale
Throttle check valve, 109954, Riegler
Unidirectional flow control valve with parallel male thread and plug connection, straight type, air restriction from tube to port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 8 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection G 3/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |