135555 | Riegler
Choke check valve, -0.95-10 bar, 135555
Order No.: 63G3960
EAN: 4047322497350
MPN:
135555
283.003-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2217 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
3 pcs.
10.6624 €
5 pcs.
10.1745 €
7 pcs.
9.5795 €
*incl. VAT plus shipping costs
Subject to prior sale
Throttle check valve, 135555, Riegler
Unidirectional flow control valve with outgoing air restriction, adjustable with knurled screw, angled, swivel type, metric male thread with O-ring (NBR).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 4 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection M3/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |