135552 | Riegler

Choke check valve, -0.95-10 bar, 135552

Order No.: 63G3969
EAN: 4047322497312
MPN:
135552
282.005-4
135552 Riegler Valves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2217 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
3 pcs.
10.6624 €
5 pcs.
10.1745 €
7 pcs.
9.5795 €
*incl. VAT plus shipping costs
Subject to prior sale

Throttle check valve, 135552, Riegler

Unidirectional flow control valve with incoming air restriction, adjustable with knurled screw, angled, swivel type, metric male thread with O-ring (NBR).

Technical specifications
Filter Property Value
Version choke check valve
Nominal width 4 mm
Pressure range -0.95-10 bar
Connection threaded connection M5/push-in
Logistics
Property Value
Country of origin CN
Customs tariff number 84813099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes