135554 | Riegler
Choke check valve, -0.95-10 bar, 135554
Order No.: 63G3959
EAN: 4047322497343
MPN:
135554
283.003-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2217 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
3 pcs.
10.6624 €
5 pcs.
10.1745 €
7 pcs.
9.5795 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 3 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection M3/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |