110136 | Riegler

3/2 way valve, 1.5-10 bar, 110136

Order No.: 63G3384
EAN: 4047322391436
MPN:
110136
273.014-10
110136 Riegler Valves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8718 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
22.87 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8718 €
3 pcs.
21.7770 €
5 pcs.
20.4918 €
7 pcs.
19.3375 €
*incl. VAT plus shipping costs
Subject to prior sale

3/2-way valve, 110136, Riegler

3/2-way pilot valve with male thread and plug connection, flow direction from tube to port, parallel male and female threads with O-ring (NBR). Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.

Technical specifications
Filter Property Value
Version 3/2 way valve
Nominal width 10 mm
Pressure range 1.5-10 bar
Connection threaded connection G 1/4/push-in
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes