110118 | Riegler
3/2 way valve, 1.5-10 bar, 110118
Order No.: 63G3379
EAN: 4047322391375
MPN:
110118
231.012-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0638 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.06 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0638 €
3 pcs.
18.1237 €
5 pcs.
17.2788 €
7 pcs.
16.2673 €
*incl. VAT plus shipping costs
Subject to prior sale
3/2-way valve, 110118, Riegler
3/2-way pilot valve with male thread and plug connection, flow direction from port to tube, parallel male and female threads with O-ring (NBR). Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/2 way valve | |
| Nominal width | 10 mm | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection G 1/2/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |