110095 | Riegler
Stop valve, 1.5-10 bar, 110095
Order No.: 63G3458
EAN: 4047322202565
MPN:
110095
192.012-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0396 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
20.04 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0396 €
3 pcs.
19.0519 €
5 pcs.
18.1594 €
7 pcs.
17.1003 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stop valve | |
| Nominal width | 10 mm | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection R 1/2/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |