110086 | Riegler
Stop valve, 1.5-10 bar, 110086
Order No.: 63G3464
EAN: 4047322202435
MPN:
110086
192.018-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6152 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
3 pcs.
9.1273 €
5 pcs.
8.6870 €
7 pcs.
8.1634 €
10 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale
Blocking valve, 110086, Riegler
Shut-off valve with male thread and plug connection, flow direction from port to tube, conical male thread, coated. Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stop valve | |
| Nominal width | 6 mm | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection R 1/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |