110093 | Riegler
Stop valve, 1.5-10 bar, 110093
Order No.: 63G3467
EAN: 4047322202541
MPN:
110093
192.038-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9329 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.93 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9329 €
3 pcs.
18.0047 €
5 pcs.
17.1598 €
7 pcs.
16.1602 €
*incl. VAT plus shipping costs
Subject to prior sale
Blocking valve, 110093, Riegler
Shut-off valve with male thread and plug connection, flow direction from port to tube, conical male thread, coated. Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stop valve | |
| Nominal width | 10 mm | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection R 3/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |