110091 | Riegler
Stop valve, 1.5-10 bar, 110091
Order No.: 63G3463
EAN: 4047322202510
MPN:
110091
192.014-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7294 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
21.73 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7294 €
3 pcs.
20.6941 €
5 pcs.
19.4684 €
7 pcs.
18.3736 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stop valve | |
| Nominal width | 12 mm | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection R 1/4/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |