110067 | Riegler
Stop valve, 1.5-10 bar, 110067
Order No.: 63G3433
EAN: 4047322202367
MPN:
110067
194.1212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9428 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.94 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9428 €
3 pcs.
22.8123 €
5 pcs.
21.4557 €
7 pcs.
20.2419 €
*incl. VAT plus shipping costs
Subject to prior sale
Blocking valve, 110067, Riegler
Shut-off valve, double parallel thread with O-ring (NBR). Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stop valve | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection G 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |