110061 | Riegler
Stop valve, 1.5-10 bar, 110061
Order No.: 63G3437
EAN: 4047322202299
MPN:
110061
194.1818
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7100 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
3 pcs.
10.1864 €
5 pcs.
9.7104 €
7 pcs.
9.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
Blocking valve, 110061, Riegler
Shut-off valve, double parallel thread with O-ring (NBR). Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stop valve | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection G 1/8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |