110037 | Riegler
Choke check valve, -0.95-10 bar, 110037
Order No.: 63G3991
EAN: 4047322387491
MPN:
110037
285.038-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6731 € *
Available in 3 Days: 102 pcs. - if ordered today
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6731 €
3 pcs.
13.0067 €
5 pcs.
12.3998 €
7 pcs.
11.6739 €
*incl. VAT plus shipping costs
Subject to prior sale
Throttle check valve, 110037, Riegler
Unidirectional flow control valve with outgoing air restriction, adjustable with slotted screw, angled, swivel type, parallel male thread with O-ring .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 6 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection G 3/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |