110035 | Riegler
Choke check valve, -0.95-10 bar, 110035
Order No.: 63G3990
EAN: 4047322387439
MPN:
110035
285.014-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3653 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
3 pcs.
8.8893 €
5 pcs.
8.4609 €
7 pcs.
7.9492 €
10 pcs.
7.4970 €
*incl. VAT plus shipping costs
Subject to prior sale
Throttle check valve, 110035, Riegler
Unidirectional flow control valve with outgoing air restriction, adjustable with slotted screw, angled, swivel type, parallel male thread with O-ring .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 8 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection G 1/4/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |