110032 | Riegler
Choke check valve, -0.95-10 bar, 110032
Order No.: 63G3987
EAN: 4047322387378
MPN:
110032
285.018-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5680 € *
Available in 3 Days: 107 pcs. - if ordered today
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
3 pcs.
8.1277 €
5 pcs.
7.7469 €
7 pcs.
7.2709 €
10 pcs.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 8 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection G 1/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |