110030 | Riegler
Choke check valve, -0.95-10 bar, 110030
Order No.: 63G3985
EAN: 4047322387347
MPN:
110030
285.018-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2705 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
3 pcs.
7.8540 €
5 pcs.
7.4732 €
7 pcs.
7.0210 €
10 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 4 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection G 1/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |