107400 | Riegler
Compressed air distributor »Multi-Link«, 3 safetycouplings 7.6, 107400, VTM-3KS
Order No.: 63G2008
EAN: 4047322350327
MPN:
107400
VTM-3KS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.1700 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
170.17 € *
Price list
Quantity
Price per unit*
1 pcs.
170.1700 €
2 pcs.
165.7075 €
*incl. VAT plus shipping costs
Subject to prior sale
Compressed air distributor, 107400, Riegler
Modular distributor system for flexible workplace design, can be rotated 180°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pressure range | 16 bar | |
| Medium | compressed air, non-corrosive gases | |
| Connection | G 1/2 IT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |