107399 | Riegler
Compressed air distributor »Multi-Link«, 2 safetycouplings 7.6, 107399, VTM-2KS
Order No.: 63G2007
EAN: 4047322350310
MPN:
107399
VTM-2KS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.1372 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
133.14 € *
Price list
Quantity
Price per unit*
1 pcs.
133.1372 €
2 pcs.
129.4601 €
3 pcs.
125.9734 €
*incl. VAT plus shipping costs
Subject to prior sale
Compressed air distributor, 107399, Riegler
Modular distributor system for flexible workplace design, can be rotated 180°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pressure range | 16 bar | |
| Medium | compressed air, non-corrosive gases | |
| Connection | G 1/2 IT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |