159709 | Riegler
Screw connection, L 35 mm, 100 bar, steel, galvanized, for pipe systems, 159709
Order No.: 63G5512
EAN: 4047322643399
MPN:
159709
GV12SLST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
5 pcs.
4.2007 €
10 pcs.
3.9984 €
15 pcs.
3.7604 €
20 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Length | 35 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |