112150 | Riegler
Screw connection, L 43 mm, 315 bar, steel, galvanized, for pipe systems, 112150
Order No.: 63G5511
EAN: 4047322168182
MPN:
112150
V 57
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7247 € *
Available in 3 Days: 59 pcs. - if ordered today
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
5 pcs.
3.5343 €
10 pcs.
3.3677 €
15 pcs.
3.1654 €
20 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight fitting, 112150, Riegler
Straight fitting, Pipe exterior Ø 12 mm, PN max. 315 bar, AF1 22, AF2 19, galvanised steel, Union, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |