111993 | Riegler
Screw connection, L 48 mm, 60 bar, brass, nickel-plated, for pipe systems, 111993
Order No.: 63G5514
EAN: 4047322162609
MPN:
111993
N 57
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0079 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
3 pcs.
9.4962 €
5 pcs.
9.0559 €
7 pcs.
8.4966 €
10 pcs.
8.0206 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight fitting, 111993, Riegler
Straight fitting, Pipe exterior Ø 12 mm, AF 19, AF1 22, Operating pressure max. 60 bar, Temperature max 150°C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |