159701 | Riegler

Angled gland, L 32 mm, 630 bar, steel, galvanized, for pipe systems, 159701

Order No.: 63G9815
EAN: 4047322643313
MPN:
159701
WV8SST
159701 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8064 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
3 pcs.
7.4137 €
5 pcs.
7.0567 €
7 pcs.
6.6283 €
10 pcs.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angled gland
Pressure 630 bar
Material steel, galvanized
Length 32 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes