111998 | Riegler
Angled gland, L 24 mm, 60 bar, brass, nickel-plated, for pipe systems, 111998
Order No.: 63G9816
EAN: 4047322162777
MPN:
111998
N 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0690 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
5 pcs.
5.7596 €
10 pcs.
5.4740 €
15 pcs.
5.1527 €
20 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled fitting, 111998, Riegler
Angled fitting, Pipe exterior Ø 8 mm, AF 11, SW1 14, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 24 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |