112159 | Riegler
Angled gland, L 29 mm, 315 bar, steel, galvanized, for pipe systems, 112159
Order No.: 63G9813
EAN: 4047322168274
MPN:
112159
V 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3784 € *
Available in 3 Days: 65 pcs. - if ordered today
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
3 pcs.
6.0571 €
5 pcs.
5.7596 €
7 pcs.
5.4145 €
10 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled fitting, 112159, Riegler
Angled fitting, Pipe exterior Ø 8 mm, PN max. 315 bar, SW1 17, SW2 12, galvanised steel. Union elbow, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 29 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |