159700 | Riegler
Angled gland, L 31 mm, 630 bar, steel, galvanized, for pipe systems, 159700
Order No.: 63G9809
EAN: 4047322643306
MPN:
159700
WV6SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3185 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
3 pcs.
6.9496 €
5 pcs.
6.6164 €
7 pcs.
6.2118 €
10 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled fitting, 159700, Riegler
Angled fitting, Pipe exterior Ø 6 mm, PN max. 630 bar, A/F1 17, A/F2 12, galvanised steel. Union elbow, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 31 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |