112158 | Riegler
Angled gland, L 27 mm, 315 bar, steel, galvanized, for pipe systems, 112158
Order No.: 63G9807
EAN: 4047322168267
MPN:
112158
V 74
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8905 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
5 pcs.
5.5930 €
10 pcs.
5.3312 €
15 pcs.
5.0099 €
20 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled fitting, 112158, Riegler
Angled fitting, Pipe exterior Ø 6 mm, PN max. 315 bar, SW1 14, SW2 12, galvanised steel. Union elbow, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 27 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |