159670 | Riegler
Screw-in fitting, L 57 mm, 400 bar, steel, galvanized, for pipe systems, 159670
Order No.: 63G4508
EAN: 4047322643009
MPN:
159670
GE1216SSTNPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5565 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
3 pcs.
7.1757 €
5 pcs.
6.8306 €
7 pcs.
6.4141 €
10 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159670, Riegler
Straight screw-in fitting, NPT 1/2 o., Pipe exterior Ø 16mm, PN max. 400 bar, A/F1 30, A/F2 27, galvanised steel, NPT threat. Male connector, male thread NPT, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | NPT 1/2 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 57 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |