159658 | Riegler
Screw-in fitting, L 49 mm, 315 bar, steel, galvanized, for pipe systems, 159658
Order No.: 63G4507
EAN: 4047322642880
MPN:
159658
GE1215LSTNPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8671 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
5 pcs.
4.6172 €
10 pcs.
4.3911 €
15 pcs.
4.1293 €
20 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159658, Riegler
Straight screw-in fitting, NPT 1/2 o., Pipe exterior Ø 15 mm, PN max. 315 bar, A/F1 27, A/F2 24, galvanised steel, NPT threat. Male connector, male thread NPT, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | NPT 1/2 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 49 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |