159669 | Riegler
Screw-in fitting, L 57 mm, 630 bar, steel, galvanized, for pipe systems, 159669
Order No.: 63G4506
EAN: 4047322642996
MPN:
159669
GE1214SSTNPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1400 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
3 pcs.
6.7711 €
5 pcs.
6.4498 €
7 pcs.
6.0571 €
10 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159669, Riegler
Straight screw-in fitting, NPT 1/2 o., Pipe exterior Ø 14mm, PN max. 630 bar, A/F1 27, A/F2 24, galvanised steel, NPT threat. Male connector, male thread NPT, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | NPT 1/2 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 57 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |