159657 | Riegler
Screw-in fitting, L 47 mm, 315 bar, steel, galvanized, for pipe systems, 159657
Order No.: 63G4504
EAN: 4047322642873
MPN:
159657
GE1212LSTNPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2126 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
5 pcs.
3.9984 €
10 pcs.
3.8080 €
15 pcs.
3.5819 €
20 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159657, Riegler
Straight screw-in fitting, NPT 1/2 o., Pipe exterior Ø 12 mm, PN max. 315 bar, A/F1 22, A/F2 22, galvanised steel, NPT threat. Male connector, male thread NPT, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | NPT 1/2 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 47 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |