159642 | Riegler
Screw-in fitting, L 50 mm, 400 bar, steel, galvanized, for pipe systems, 159642
Order No.: 63G4953
EAN: 4047322642729
MPN:
159642
GER3816SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2094 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2094 €
3 pcs.
11.6144 €
5 pcs.
11.0789 €
7 pcs.
10.4244 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159642, Riegler
Straight screw-in fitting, R 3/8 o., Pipe exterior Ø 16 mm, PN bar 400, A/F1 30, A/F2 27, galvanised steel. Male connector, conical male thread acc. to ISO 7-1, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 50 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |