159636 | Riegler
Screw-in fitting, L 44 mm, 630 bar, steel, galvanized, for pipe systems, 159636
Order No.: 63G4949
EAN: 4047322642668
MPN:
159636
GER3810SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
5 pcs.
4.2007 €
10 pcs.
3.9984 €
15 pcs.
3.7604 €
20 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159636, Riegler
Straight screw-in fitting, R 3/8 o., Pipe exterior Ø 10 mm, PN bar 630, A/F1 22, A/F2 19, galvanised steel.Male connector, conical male thread acc. to ISO 7-1, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 44 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |