159640 | Riegler
Screw-in fitting, L 50 mm, 630 bar, steel, galvanized, for pipe systems, 159640
Order No.: 63G4952
EAN: 4047322642705
MPN:
159640
GER3814SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9123 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.91 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9123 €
3 pcs.
10.3768 €
5 pcs.
9.8889 €
7 pcs.
9.3177 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 50 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |