159610 | Riegler
Screw-in fitting, L 52 mm, 160 bar, steel, galvanized, for pipe systems, 159610
Order No.: 63G4688
EAN: 4047322642408
MPN:
159610
GE128LSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2554 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
16.26 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2554 €
3 pcs.
15.4581 €
5 pcs.
14.7322 €
7 pcs.
13.8754 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159610, Riegler
Straight screw-in fitting, G 1 o., Pipe exterior Ø 28 mm, PN max. 160 bar, A/F1 41, A/F2 41, galvanised steel, soft seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1 | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 52 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |