159585 | Riegler
Screw-in fitting, L 52 mm, 160 bar, steel, galvanized, for pipe systems, 159585
Order No.: 63G4684
EAN: 4047322642156
MPN:
159585
GE122LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7484 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
33.75 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7484 €
3 pcs.
32.1419 €
5 pcs.
30.2260 €
7 pcs.
28.5362 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159585, Riegler
Straight screw-in fitting, G 1 o., Pipe exterior Ø 22 mm, PN bar 160, A/F1 36, A/F2 41, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1 | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 52 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |