159608 | Riegler

Screw-in fitting, L 52 mm, 160 bar, steel, galvanized, for pipe systems, 159608

Order No.: 63G4685
EAN: 4047322642385
MPN:
159608
GE122LSTNBR
159608 Riegler Fittings and Accessories Image 1
159608 Riegler Fittings and Accessories Image 2
159608 Riegler Fittings and Accessories Image 3
159608 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.2006 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
34.20 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2006 €
3 pcs.
32.5703 €
5 pcs.
30.6306 €
7 pcs.
28.9170 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 159608, Riegler

Straight screw-in fitting, G 1 o., Pipe exterior Ø 22 mm, PN max. 160 bar, A/F1 36, A/F2 41, galvanised steel, soft seal.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1
Pressure 160 bar
Material steel, galvanized
Length 52 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes