159606 | Riegler
Screw-in fitting, L 46 mm, 315 bar, steel, galvanized, for pipe systems, 159606
Order No.: 63G4771
EAN: 4047322642361
MPN:
159606
GE3415LSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5172 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
3 pcs.
15.7080 €
5 pcs.
14.9702 €
7 pcs.
14.1015 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159606, Riegler
Straight screw-in fitting, G 3/4 o., Pipe exterior Ø 15 mm, PN max. 315 bar, A/F1 27, A/F2 32, galvanised steel, soft seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/4 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 46 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |