112265 | Riegler
Screw-in fitting, L 46 mm, 315 bar, steel, galvanized, for pipe systems, 112265
Order No.: 63G4766
EAN: 4047322168083
MPN:
112265
V 43-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0317 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
3 pcs.
9.5319 €
5 pcs.
9.0678 €
7 pcs.
8.5204 €
10 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 112265, Riegler
Straight screw-in fitting, Soft sealing, G 3/4 o., Pipe exterior Ø 18 mm, PN max. 315 bar, AF1 32, AF2 32, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/4 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 46 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |