159600 | Riegler
Screw-in fitting, L 55 mm, 400 bar, steel, galvanized, for pipe systems, 159600
Order No.: 63G4767
EAN: 4047322642309
MPN:
159600
GE3416SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4006 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
3 pcs.
9.8889 €
5 pcs.
9.4248 €
7 pcs.
8.8774 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159600, Riegler
Straight screw-in fitting, G 3/4 o., Pipe exterior Ø 16 mm, PN bar 400, A/F1 30, A/F2 32, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/4 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 55 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |