159365 | Riegler
Cap nut, L 17.5 mm, 630 bar, steel, galvanized, for pipe systems, 159365
Order No.: 63G8754
EAN: 4047322640275
MPN:
159365
UE12SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9401 €
25 pcs.
0.8568 €
50 pcs.
0.8092 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M20 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 17.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |