112243 | Riegler
Cap nut, L 14 mm, 315 bar, steel, galvanized, for pipe systems, 112243
Order No.: 63G8750
EAN: 4047322167970
MPN:
112243
V 406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available in 3 Days: 196 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
25 pcs.
0.5117 €
50 pcs.
0.4879 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling nut, 112243, Riegler
Coupling nut, M14x1.5, Pipe exterior Ø 8 mm, PN max. 315 bar, AF1 17, galvanised steel. Swivel nut, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M14 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 14 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |