159362 | Riegler
Cap nut, L 16.5 mm, 630 bar, steel, galvanized, for pipe systems, 159362
Order No.: 63G8749
EAN: 4047322640244
MPN:
159362
UE6SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
25 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
200 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Swivel nut, 159362, Riegler
Swivel nut, M14x1.5, Pipe exterior Ø 6 mm, PN max. 630 bar, a/f1 17, galvanised steel. Swivel nut, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M14 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 16.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |