159360 | Riegler
Cap nut, L 13 mm, 100 bar, steel, galvanized, for pipe systems, 159360
Order No.: 63G8751
EAN: 4047322640220
MPN:
159360
UE12SLST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6664 €
25 pcs.
0.6069 €
50 pcs.
0.5593 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M16 | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Length | 13 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |