159353 | Riegler

Cutting ring, L 10 mm, 630 bar, steel, galvanized, for pipe systems, 159353

Order No.: 63G7571
EAN: 4047322640152
MPN:
159353
SR10SST
159353 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available in 3 Days: 783 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
25 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
200 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 159353, Riegler

Ferrule, Pipe exterior Ø 10 mm, PN max. 630 bar, galvanised steel. Ferrule, for light and heavy type.

Technical specifications
Filter Property Value
Product type cutting ring
Pressure 630 bar
Material steel, galvanized
Length 10 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73079910
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes